
The BZT55C3V9-GS08 is a surface mount zener diode from Vishay with a working voltage of 3.9V and a tolerance of 5%. It has a maximum power dissipation of 500mW and operates over a temperature range of -65°C to 175°C. The diode is compliant with AEC-Q101 and is lead free. It is available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Vishay BZT55C3V9-GS08 technical specifications.
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 90R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 3.9V |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
No datasheet is available for this part.
