
The BZT55C4V7-GS08 is a surface mount zener diode with a working voltage of 4.7V and a voltage tolerance of 6%. It has a maximum power dissipation of 500mW and an operating temperature range of -65°C to 175°C. The diode is lead free and RoHS compliant, packaged in tape and reel quantities of 12500.
Sign in to ask questions about the Vishay BZT55C4V7-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BZT55C4V7-GS08 technical specifications.
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Tolerance | 6% |
| Working Voltage | 4.7V |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT55C4V7-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
