
The BZT55C5V1-GS18 is a surface mount zener diode with a zener voltage of 5.1V and a tolerance of 5%. It has a maximum power dissipation of 500mW and is RoHS compliant. The diode is part of the Automotive, AEC-Q101 series and is available in a package quantity of 10000 units, packaged in tape and reel. The operating temperature range is from -65°C to 175°C.
Vishay BZT55C5V1-GS18 technical specifications.
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 60R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
No datasheet is available for this part.
