
The BZT55C8V2-GS08 is a surface mount zener diode from Vishay with a working voltage of 8.2V and a voltage tolerance of 6%. It has a maximum power dissipation of 500mW and an operating temperature range of -65°C to 175°C. The diode is lead free and RoHS compliant, and is packaged in tape and reel quantities of 12500.
Sign in to ask questions about the Vishay BZT55C8V2-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BZT55C8V2-GS08 technical specifications.
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 7R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6% |
| Working Voltage | 8.2V |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZT55C8V2-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
