Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VISHAY
BZV55-B12
Datasheet
Vishay
(Intertechnologies)
BZV55-B12
Obsolete
Zener Diode, 12V V(Z), 2%, 0.5W,
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Diodes
Zener Diodes
Zener Diode, 12V V(Z), 2%, 0.5W,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
200
Number of Elements
1
Diode Type
ZENER DIODE
Power Dissipation-Max
0.5
Compliance
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account