The BZV55-C18 is a unidirectional silicon zener diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a power dissipation of 0.4W and a diode type of zener diode. The diode element material is silicon and it has a terminal position of end. The device is available in a 2-pin MELF package type.
Vishay BZV55-C18 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.