The BZW03C240 is a unidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 336V. It has a maximum non-repetitive peak reverse power dissipation of 1000W and a maximum power dissipation of 1.85W. The diode is packaged in a 2-pin axial configuration and is suitable for use in applications where high voltage suppression is required.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 336 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| Power Dissipation-Max | 1.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |