Zener Diodes 240 Volt 20W 6%
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 900R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.85W |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Power Dissipation | 6W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Zener Voltage | 240V |
| RoHS | Compliant |