
The BZW03C240-TR is a through-hole mounted zener diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 1.85W and a voltage tolerance of 6%. The diode features a contact plating of tin and silver and is not ESD protected. It has a maximum reverse leakage current of 2uA and an impedance of 900R.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 900R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.85W |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 6W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Zener Voltage | 240V |
| RoHS | Compliant |