The BZW03D30-TR Zener Diode from Vishay is a single Zener diode with a Zener voltage of 30V and a tolerance of 10%. It has a maximum power dissipation of 6W and a maximum operating temperature range of -65°C to 175°C. The diode is available in a through-hole package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 8R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.85W |
| Max Reverse Leakage Current | 40uA |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 6W |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Tolerance | 10% |
| Zener Voltage | 30V |
| RoHS | Compliant |