The BZW03D36-TR Zener Diode from Vishay features a Zener voltage of 36V with a tolerance of 10%. It has a maximum power dissipation of 6W and a maximum reverse leakage current of 30uA. The diode is available in a through hole package with a contact plating of tin and silver. It operates over a temperature range of -65°C to 175°C and is RoHS compliant.
Vishay BZW03D36-TR technical specifications.
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 11R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.85W |
| Max Reverse Leakage Current | 30uA |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 6W |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Tolerance | 10% |
| Zener Voltage | 36V |
| RoHS | Compliant |
No datasheet is available for this part.
