
Zener Diodes 75 Volt 20W 10%
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 45R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.85W |
| Max Reverse Leakage Current | 20uA |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Packaging | Ammo Pack |
| Power Dissipation | 6W |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Tolerance | 10% |
| Zener Voltage | 75V |
| RoHS | Compliant |