
The BZW03D75-TR is a Zener diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 6W and a maximum reverse leakage current of 20uA. The diode is available in a through-hole package and is RoHS compliant. The device has a Zener voltage of 75V with a tolerance of 10%. It features a contact plating of tin and silver and an impedance of 45R.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 45R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.85W |
| Max Reverse Leakage Current | 20uA |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Power Dissipation | 6W |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Tolerance | 10% |
| Zener Voltage | 75V |
| RoHS | Compliant |