
The BZW03D7V5-TR Zener Diode is a single Zener diode with a Zener voltage of 7.5V and a tolerance of 10%. It has a maximum power dissipation of 6W and a maximum reverse leakage current of 175uA. The diode is available in a through-hole package and is RoHS compliant. It can operate over a temperature range of -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 1.5R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.85W |
| Max Reverse Leakage Current | 175uA |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 6W |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Tolerance | 10% |
| Zener Voltage | 7.5V |
| RoHS | Compliant |