The BZW04-256B-E3/54 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 414V and a minimum breakdown voltage of 285V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in a DO-204AL package and is available in a tape and reel format. It is RoHS compliant and has a peak pulse current of 1A and a peak pulse power of 400W.
Vishay BZW04-256B-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 414V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 256V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZW04-256B-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.