
Uni-directional TVS diode, single element, 94V reverse stand-off voltage, 152V maximum clamping voltage, and 2.6A maximum peak pulse current. This protection IC offers 400W peak pulse power dissipation and a low 1uA maximum reverse leakage current. Features a 2-pin DO-41 axial lead package with through-hole mounting, measuring 5.21mm maximum length and 2.7mm maximum diameter. Operates across a wide temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AL |
| Package/Case | DO-41 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.21(Max) |
| Package Diameter (mm) | 2.7(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-204AL |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 94V |
| Maximum Reverse Leakage Current | 1uA |
| Maximum Clamping Voltage | 152V |
| Maximum Peak Pulse Current | 2.6A |
| Minimum Breakdown Voltage | 105V |
| Peak Pulse Power Dissipation | 400W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Number of Elements per Chip | 1 |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |