
The BZW04P13B-E3/54 is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-204AL case. It has a clamping voltage of 21.2V and can withstand a maximum power dissipation of 400W. The device operates over a temperature range of -55°C to 175°C and is RoHS compliant. It can handle a maximum surge current of 19A and has a peak pulse power rating of 400W.
Vishay BZW04P13B-E3/54 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 21.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 19A |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.