The BZW04P15BHE3/73 is a surge suppressor from Vishay with a clamping voltage of 25.2V and a maximum operating temperature of 175°C. It features a bidirectional polarity and a maximum power dissipation of 400W. The device is packaged in a DO-204AL package and is available in quantities of 3000 in an ammo pack. It can handle a maximum surge current of 16A and has a peak pulse power of 400W.
Sign in to ask questions about the Vishay BZW04P15BHE3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BZW04P15BHE3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 25.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 16A |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 15.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BZW04P15BHE3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
