
The BZW04P33BHE3/73 is a bidirectional surge suppressor with a clamping voltage of 53.9V and a maximum operating temperature of 175°C. It is packaged in a DO-204AL case and has a maximum power dissipation of 400W. The device is rated for use in applications where high surge currents are present, with a maximum surge current of 7.4A. The operating supply voltage is 33.3V, and the reverse standoff voltage is also 33.3V.
Sign in to ask questions about the Vishay BZW04P33BHE3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BZW04P33BHE3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 53.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 7.4A |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 33.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BZW04P33BHE3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.