Sign in to ask questions about the Vishay BZW04P53BHE3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BZW04P53BHE3/73 technical specifications.
| Package/Case | DO-204AL |
| Clamping Voltage | 85V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Surge Current | 4.7A |
| Operating Supply Voltage | 53V |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 53V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BZW04P53BHE3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.