The BZW06-26B/54 is a silicon bidirectional transient voltage suppressor diode with a breakdown voltage of 28.5V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a maximum power dissipation of 3W and is available in a 2-pin axial package. The diode element is made of silicon and has a bidirectional polarity. It is suitable for transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 28.5 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |