The BZW06-28/54 is a unidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 31.4V and a maximum non-repetitive peak reverse power dissipation of 600W. It features a power dissipation maximum of 3W and is available in a 2-pin axial package type. This device is suitable for use in applications requiring transient voltage suppression, such as in electronic circuits prone to voltage spikes. The BZW06-28/54 is manufactured by Vishay and is compliant with relevant industry standards.
Vishay BZW06-28/54 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 31.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.