Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional
Vishay BZW06-28B technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.