The BZW06-28B/51 is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 28.2V and a maximum non-repetitive peak reverse power dissipation of 600W. It features a 2-pin axial package type and is suitable for use in applications where transient voltage suppression is required. The diode has a maximum power dissipation of 3W and is constructed from silicon.
Vishay BZW06-28B/51 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28.2 |
| Breakdown Voltage-Min | 31.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Power Dissipation-Max | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.