The BZX384-B12 is a unidirectional silicon zener diode with a maximum operating temperature of 175 degrees Celsius. It has a power dissipation of 0.2 watts and a pin count of 2. The diode is packaged in a 2-terminal R-PDSO-G2 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BZX384-B12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay BZX384-B12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.