The BZX384B18-E3-08 is a surface mount zener diode with a zener voltage of 18V and a tolerance of 2%. It has a maximum power dissipation of 200mW and an impedance of 45 ohms. The diode is packaged in a SOD-323-2 case and is RoHS compliant. It can operate over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOD-323-2 |
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Impedance | 45R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.000152oz |
| Zener Voltage | 18V |
| RoHS | Compliant |
These are design resources that include the Vishay BZX384B18-E3-08
35W HPF LED driver reference design using XDPL8210 and CDM10VD, featuring isolated 0-10V dimming, universal AC input (90-305V), and dim-to-off capability.