
The BZX384B33-E3-18 is a Zener diode from Vishay with a Zener voltage of 33V and a tolerance of 2%. It has a maximum power dissipation of 200mW and an impedance of 80R. The diode is available in a SOD-323-2 package, which is a surface mount package. The operating temperature range is from -55°C to 150°C. The diode is RoHS compliant.
Vishay BZX384B33-E3-18 technical specifications.
| Package/Case | SOD-323-2 |
| Impedance | 80R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.000152oz |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX384B33-E3-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.