
The BZX384B33-V-GS18 is a surface mount zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 200mW and a voltage tolerance of 2%. The diode is RoHS compliant and available in a package quantity of 10000 units per reel.
Checking distributor stock and pricing after the page loads.
Vishay BZX384B33-V-GS18 technical specifications.
| Impedance | 80R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 33V |
| RoHS | Compliant |