
The BZX384B68-E3-18 is a surface mount zener diode from Vishay with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 200mW and a zener voltage of 68V with a tolerance of 2%. The diode is packaged in a SOD-323-2 case and is available in quantities of 10,000 per reel.
Sign in to ask questions about the Vishay BZX384B68-E3-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BZX384B68-E3-18 technical specifications.
| Package/Case | SOD-323-2 |
| Impedance | 240R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.000152oz |
| Zener Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX384B68-E3-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
