
The BZX384B9V1-V-GS08 is a surface mount zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 500nA. The diode is RoHS compliant and available in quantities of 15000 per tape and reel. It has an impedance of 15 ohms and a zener voltage of 9.1V with a tolerance of 2%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BZX384B9V1-V-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BZX384B9V1-V-GS08 technical specifications.
| Impedance | 15R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX384B9V1-V-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.