
The Vishay BZX384C12-E3-08 is a surface mount zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 200mW and a zener voltage of 12V with a 5% tolerance. The diode features ESD protection and is RoHS compliant. It is available in a 3000 piece tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Impedance | 25R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.000152oz |
| Zener Voltage | 12V |
| RoHS | Compliant |
These are design resources that include the Vishay BZX384C12-E3-08
35W HPF LED driver reference design using XDPL8210 and CDM10VD, featuring isolated 0-10V dimming, universal AC input (90-305V), and dim-to-off capability.
