Vishay BZX384C16-G3-18 technical specifications.
| Package/Case | SOD-323-2 |
| Impedance | 40R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.000141oz |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX384C16-G3-18 to view detailed technical specifications.
No datasheet is available for this part.