
The Vishay BZX384C2V7-V-GS08 is a surface mount zener diode with a zener voltage of 2.7V and a voltage tolerance of 5%. It has a maximum power dissipation of 200mW and a maximum operating temperature range of -65°C to 150°C. The diode is RoHS compliant and features a tin, matte contact plating. It is available in a package quantity of 3000 units, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay BZX384C2V7-V-GS08 technical specifications.
| Contact Plating | Tin, Matte |
| Impedance | 100R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 2.7V |
| RoHS | Compliant |