
The BZX55B4V3-TR is a Zener diode from Vishay with a Zener voltage of 4.3V and a tolerance of 2%. It has a maximum power dissipation of 500mW and is packaged in a DO-35 case with a through-hole mount. The diode has an impedance of 90 ohms and a maximum reverse leakage current of 1 microampere. It is RoHS compliant and meets AEC-Q101 standards for automotive applications. The operating temperature range is from -65°C to 175°C.
Vishay BZX55B4V3-TR technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 90R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX55B4V3-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
