ZENER DIODE, 500mW, 5.1V, DO-35; Zener Voltage Vz Typ:5.1V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; Zener Tolerance :2%; No. of Pins:2Pins; Operating Temperature Max:175 C; Packaging:Cut Tape; Vz Test Current, Izt:5mA ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BZX55B5V1SB00018/D8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX55B5V1SB00018/D8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.