The BZX55C12-TR is a Zener diode with a working voltage of 12V and a tolerance of 5%. It has a maximum power dissipation of 500mW and an impedance of 20 ohms. The diode is packaged in a DO-35 package and is mounted through a hole. It operates over a temperature range of -65°C to 175°C and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay BZX55C12-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BZX55C12-TR technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 20R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 12V |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX55C12-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
