The Vishay BZX55C18-TAP is a Zener diode with a voltage rating of 18V and a tolerance of 5%. It has a maximum power dissipation of 500mW and is packaged in a DO-35 case for through-hole mounting. The diode operates over a temperature range of -65°C to 175°C and is RoHS compliant. It is part of the Automotive, AEC-Q101 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Contact Plating | Tin, Silver |
| Diameter | 1.7mm |
| ESD Protection | No |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 3.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage | 18V |
| Voltage Tolerance | 6% |
| Zener Voltage | 18V |
| RoHS | Compliant |
