
The BZX55C39-TAP is a Zener diode from Vishay with a Zener voltage of 39V and a tolerance of 5%. It has a maximum power dissipation of 500mW and is packaged in a DO-35 case for through-hole mounting. The diode operates over a temperature range of -65°C to 175°C and is RoHS compliant.
Sign in to ask questions about the Vishay BZX55C39-TAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BZX55C39-TAP technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 90R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX55C39-TAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
