BZX55C Series 500 mW 3.3 V 100 mA Through Hole Zener Diode - DO-35
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 3.3V |
| Zener Voltage | 3.3V |
| RoHS | Compliant |