
The BZX55C5V6-TR Zener Diode from Vishay features a Zener voltage of 5.6V with a tolerance of 5%. It has a maximum power dissipation of 500mW and is packaged in a DO-35 case with through hole mounting. The diode operates over a temperature range of -65°C to 175°C and is RoHS compliant.
Vishay BZX55C5V6-TR technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 25R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX55C5V6-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
