
The BZX55C8V2-TR is a Zener diode from Vishay with a Zener voltage of 8.2V and a tolerance of 5%. It has a maximum power dissipation of 500mW and is packaged in a DO-35 case with a through hole mount. The diode operates over a temperature range of -65°C to 175°C and has a maximum reverse leakage current of 100nA. It is RoHS compliant and meets AEC-Q101 standards.
Sign in to ask questions about the Vishay BZX55C8V2-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BZX55C8V2-TR technical specifications.
| Package/Case | DO-35 |
| Diameter | 1.7mm |
| Impedance | 7R |
| Length | 0.153inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX55C8V2-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
