Diode Zener Single 9.1V 6% 500mW Automotive 2-Pin DO-35 Ammo
Vishay BZX55C9V1-TAP technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Silver |
| Element Configuration | Single |
| ESD Protection | No |
| Height | 1.7mm |
| Impedance | 10R |
| Length | 3.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Ammo Pack |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6% |
| Width | 1.7mm |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX55C9V1-TAP to view detailed technical specifications.
No datasheet is available for this part.
