
The BZX55C9V1-TR is a Zener diode from Vishay with a working voltage of 9.1V and a voltage tolerance of 6%. It has a maximum power dissipation of 500mW and is packaged in a DO-35 case with a through-hole mount. The diode has a maximum operating temperature range of -65°C to 175°C and is RoHS compliant. The BZX55C9V1-TR has an impedance of 10R and a maximum reverse current of 100nA.
Vishay BZX55C9V1-TR technical specifications.
| Package/Case | DO-35 |
| Impedance | 10R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 6% |
| Working Voltage | 9.1V |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX55C9V1-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
