The BZX584C4V7-V-G-08 is a surface mount zener diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 3uA. The diode is RoHS compliant and has a tolerance of 5%. It is packaged in a Tape and Reel format and has an impedance of 80R.
Vishay BZX584C4V7-V-G-08 technical specifications.
| ESD Protection | No |
| Impedance | 80R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
No datasheet is available for this part.