Diode Zener Single 6.2V 5% 200mW 2-Pin SOD-523 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BZX584C6V2-V-G-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESD Protection | No |
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 31uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BZX584C6V2-V-G-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay BZX584C6V2-V-G-08
User guide for the PROFET™ +2 12V evaluation kit, including motherboards, daughterboards, and Configuration Wizard software for smart power switch evaluation.