The BZX79-F39 is a unidirectional silicon zener diode with a maximum operating temperature of 200 degrees Celsius. It has a power dissipation of 0.5 watts and is packaged in a 2-pin axial configuration. The diode element is made of silicon and has a JEDEC package code of DO-204AH. It is suitable for use in a variety of applications, including those requiring a maximum operating temperature of -65 degrees Celsius. The BZX79-F39 is manufactured by Vishay and meets the requirements of the specified categories.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BZX79-F39 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AH |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay BZX79-F39 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.