The BZX84-C7V5 is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius. It features a 3-pin TO-236AB package and a maximum power dissipation of 0.3 watts. The diode element is made of silicon and has a zener diode type. It is available in a 3-pin package with a dual terminal position.
Vishay BZX84-C7V5 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay BZX84-C7V5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.