
The BZX84B11-HE3-18 is a Zener diode from Vishay with a Zener voltage of 11V and a tolerance of 2%. It has a maximum power dissipation of 300mW and a maximum reverse leakage current of 100nA. The diode is packaged in a SOT-23-3 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 150°C and is compliant with AEC-Q101. The diode is available in tape and reel packaging with 10,000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-3 |
| Impedance | 20R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.00031oz |
| Zener Voltage | 11V |
| RoHS | Compliant |
