
The BZX84B12-E3-08 is a 12V Zener diode from Vishay, packaged in a SOT-23-3 surface mount package. It has a maximum power dissipation of 300mW and operates within a temperature range of -55°C to 150°C. The diode features a tolerance of 2% and a maximum reverse leakage current of 100nA. It is RoHS compliant and meets AEC-Q101 standards for automotive applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-3 |
| Contact Plating | Tin, Matte |
| Impedance | 25R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.00031oz |
| Zener Voltage | 12V |
| RoHS | Compliant |
