The BZX84B12-HE3-08 is a Zener diode from Vishay with a Zener voltage of 12V and a tolerance of 2%. It has a maximum power dissipation of 300mW and an impedance of 25 ohms. The diode is packaged in a SOT-23-3 surface mount package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 100nA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-3 |
| Impedance | 25R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Weight | 0.00031oz |
| Zener Voltage | 12V |
| RoHS | Compliant |
